40085500- | STAHLWILLE

Ring/open-end wrench, 5.5 mm, 15°, 100 mm, 13 g, chromium alloy steel, 40085500-

Order No.: 06L7525
EAN: 4018754019052
MPN:
40085500-
40085500- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Ring/open-end wrench, 5.5 mm, 15°, 100 mm, 13 g, chromium alloy steel, 40085500
Ring/open-end wrench, 5.5 mm, 15°, 100 mm, 13 g, chromium alloy steel, 40085500
Order No.: 10L6498
Manufacturer: STAHLWILLE
per pc. 12.7211 € *
*incl. VAT plus shipping costs

Sets of box end/open end wrenches, type STAHLWILLE 40.

Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.

Metric sizes, type 4008.

To DIN 3113 Form A/ISO 7738 Form A.

Technical attributes (type, width across flats W, length overall L, weight): 40085500, W 5,5 mm, L 100 mm, 13 g

Technical specifications
Version Ring-/Maulschlüssel
Weight 13 g
Length 100 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 5,5 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement