40093535 | STAHLWILLE

Ring/open-end wrench, 3.5 mm, 15°, 75 mm, 6 g, chromium alloy steel, 40093535

Order No.: 10L6499
EAN: 4018754019090
MPN:
40093535
40093535 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
15.5890 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5890 €
5 pcs.
14.0301 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sets of box end/open end wrenches, type STAHLWILLE 40.

Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.

Metric sizes, type 4009.

To ISO 3318.

Technical attributes (type, width across flats W, length overall L, weight): 40093535, W 3.5 mm, L 75 mm, 6.0 g

Technical specifications
Version Ring-/Maulschlüssel
Weight 6 g
Length 75 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 3,5 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes