40094040- | STAHLWILLE
Ring/open-end wrench, 4 mm, 15°, 85 mm, chromium alloy steel, 40094040-

Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Metric sizes, type 4009.
To ISO 3318.
Technical attributes (type, width across flats W, length overall L, weight): 40094040, W 4,0 mm, L 85 mm
Version | Ring-/Maulschlüssel | |
Length | 85 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 4 mm |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |