40094545 | STAHLWILLE
Ring/open-end wrench, 5 mm, 15°, 95 mm, 11 g, chromium alloy steel, 40094545
Order No.: 10L6501
EAN: 4018754019113
MPN:
40094545
Unit Price (€ / pc.)
15.5890 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
15.59 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5890 €
5 pcs.
14.0301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Metric sizes, type 4009.
To ISO 3318.
Technical attributes (type, width across flats W, length overall L, weight): 40095050, W 5,0 mm, L 95 mm, 11 g
Technical specifications
Version | Ring-/Maulschlüssel | |
Weight | 11 g | |
Length | 95 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |