40100909 | STAHLWILLE

Ring/open-end wrench, 9 mm, 155 mm, 34 g, chromium alloy steel, 40100909

Order No.: 10L6506
EAN: 4018754019175
MPN:
40100909
40100909 STAHLWILLE Spanners Image 1
40100909 STAHLWILLE Spanners Image 2
Image may differ
Unit Price (€ / pc.)
14.3990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.40 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3990 €
5 pcs.
12.9591 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combination wrench, 40100909, STAHLWILLE

Features

  • DIN 3113 Form B/ISO 7738 Form B
  • Chrome alloy steel, chrome plated
Technical specifications
Version Ring-/Maulschlüssel
Weight 34 g
Length 155 mm
Material Chrom-Legierung-Stahl
spanner size 9 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes