40101313 | STAHLWILLE
Ring/open-end wrench, 13 mm, 195 mm, 85 g, chromium alloy steel, 40101313
Order No.: 10L6510
EAN: 4018754019212
MPN:
40101313
Unit Price (€ / pc.)
16.2435 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2435 €
5 pcs.
14.6370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Combination wrench, 40101313, STAHLWILLE
Features
- DIN 3113 Form B/ISO 7738 Form B
- Chrome alloy steel, chrome plated
Technical specifications
Version | Ring-/Maulschlüssel | |
Weight | 85 g | |
Length | 195 mm | |
Material | Chrom-Legierung-Stahl | |
spanner size | 13 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |