40101414 | STAHLWILLE

Ring/open-end wrench, 14 mm, 210 mm, 88 g, chromium alloy steel, 40101414

Order No.: 10L6511
EAN: 4018754019229
MPN:
40101414
40101414 STAHLWILLE Spanners Image 1
40101414 STAHLWILLE Spanners Image 2
Image may differ
Unit Price (€ / pc.)
16.4101 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.41 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4101 €
5 pcs.
14.7560 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combination wrench, 40101414, STAHLWILLE

Features

  • DIN 3113 Form B/ISO 7738 Form B
  • Chrome alloy steel, chrome plated
Technical specifications
Version Ring-/Maulschlüssel
Weight 88 g
Length 210 mm
Material Chrom-Legierung-Stahl
spanner size 14 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes