40101818 | STAHLWILLE

Ring/open-end wrench, 18 mm, 255 mm, 151 g, chromium alloy steel, 40101818

Order No.: 10L6515
EAN: 4018754019267
MPN:
40101818
40101818 STAHLWILLE Spanners Image 1
40101818 STAHLWILLE Spanners Image 2
Image may differ
Unit Price (€ / pc.)
24.2522 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
24.25 € *
Price list
Quantity
Price per unit*
1 pcs.
24.2522 €
5 pcs.
21.8127 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combination wrench, 40101818, STAHLWILLE

Features

  • DIN 3113 Form B/ISO 7738 Form B
  • Chrome alloy steel, chrome plated
Technical specifications
Version Ring-/Maulschlüssel
Weight 151 g
Length 255 mm
Material Chrom-Legierung-Stahl
spanner size 18 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes