40101919 | STAHLWILLE
Ring/open-end wrench, 19 mm, 265 mm, 190 g, chromium alloy steel, 40101919
Order No.: 10L6516
EAN: 4018754019274
MPN:
40101919
Unit Price (€ / pc.)
25.1685 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
25.17 € *
Price list
Quantity
Price per unit*
1 pcs.
25.1685 €
5 pcs.
22.6576 €
*incl. VAT plus shipping costs
**Subject to prior sale
Combination wrench, 40101919, STAHLWILLE
Features
- DIN 3113 Form B/ISO 7738 Form B
- Chrome alloy steel, chrome plated
Technical specifications
Version | Ring-/Maulschlüssel | |
Weight | 190 g | |
Length | 265 mm | |
Material | Chrom-Legierung-Stahl | |
spanner size | 19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |