40431620- | STAHLWILLE

Open-end wrenche, 1/4", 5/16", 15°, 140 mm, 21 g, chromium alloy steel, 40431620-

Order No.: 06L7484
EAN: 4099891383855
MPN:
40431620-
40431620- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 1/4, 5/16", 15°, 140 mm, 21 g, chromium alloy steel, 40431620
Open-end wrenche, 1/4, 5/16", 15°, 140 mm, 21 g, chromium alloy steel, 40431620
Order No.: 10L6527
Manufacturer: STAHLWILLE
per pc. 8.8417 € *
*incl. VAT plus shipping costs

Double open end wrenches to DIN 3110 in imperial sizes, type Stahlwille 4043.

Maulstellung: 15°, mit genau tolerierten Schlüsselweiten und Doppel-T-Profilschaft, aus Chrom-Alloy-Stahl, verchromt, mit polierten Köpfen. Tabellenangaben: Typ, Schlüsselweite (SW), Gesamtlänge (L), Kopfstärke (KS).

Technical attributes (type, width across flats W, length overall (L), head thickness): 40431620, W 1/4 x 5/16", L 140, 4.0 mm

Technical specifications
Version Maulschlüssel
Weight 21 g
Length 140 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 1/4", 5/16"
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement