40433234- | STAHLWILLE

Open-end wrenche, 1/2", 9/16", 15°, 190 mm, 73 g, chromium alloy steel, 40433234-

Order No.: 06L7486
EAN: 4099891383879
MPN:
40433234-
40433234- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 1/2, 9/16", 15°, 190 mm, 73 g, chromium alloy steel, 40433234
Open-end wrenche, 1/2, 9/16", 15°, 190 mm, 73 g, chromium alloy steel, 40433234
Order No.: 10L6529
Manufacturer: STAHLWILLE
per pc. 12.6973 € *
*incl. VAT plus shipping costs

Double open end wrenches to DIN 3110 in imperial sizes, type Stahlwille 4043.

Maulstellung: 15°, mit genau tolerierten Schlüsselweiten und Doppel-T-Profilschaft, aus Chrom-Alloy-Stahl, verchromt, mit polierten Köpfen. Tabellenangaben: Typ, Schlüsselweite (SW), Gesamtlänge (L), Kopfstärke (KS).

Technical attributes (type, width across flats W, length overall (L), head thickness): 40433234, W 1/2 x 9/16", L 190, 5.3 mm

Technical specifications
Version Maulschlüssel
Weight 73 g
Length 190 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 1/2", 9/16"
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement