40433436- | STAHLWILLE

Open-end wrenche, 9/16, 5/8", 15°, 205 mm, 96 g, chromium alloy steel, 40433436-

Order No.: 06L7487
EAN: 4099891383886
MPN:
40433436-
40433436- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 9/16, 5/8", 15°, 205 mm, 96 g, chromium alloy steel, 40433436
Open-end wrenche, 9/16, 5/8", 15°, 205 mm, 96 g, chromium alloy steel, 40433436
Order No.: 10L6530
Manufacturer: STAHLWILLE
per pc. 14.1134 € *
*incl. VAT plus shipping costs

Double open end wrenches to DIN 3110 in imperial sizes, type Stahlwille 4043.

Maulstellung: 15°, mit genau tolerierten Schlüsselweiten und Doppel-T-Profilschaft, aus Chrom-Alloy-Stahl, verchromt, mit polierten Köpfen. Tabellenangaben: Typ, Schlüsselweite (SW), Gesamtlänge (L), Kopfstärke (KS).

Technical attributes (type, width across flats W, length overall (L), head thickness): 40433436, W 9/16 x 5/8", L 205, 5.8 mm

Technical specifications
Version Maulschlüssel
Weight 96 g
Length 205 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 9/16, 5/8"
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement