40433538- | STAHLWILLE

Open-end wrenche, 19/32, 11/16", 15°, 205 mm, 105 g, chromium alloy steel, 40433538-

Order No.: 06L7488
EAN: 4099891383893
MPN:
40433538-
40433538- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Open-end wrenche, 19/32, 11/16", 15°, 205 mm, 105 g, chromium alloy steel, 40433538
Open-end wrenche, 19/32, 11/16", 15°, 205 mm, 105 g, chromium alloy steel, 40433538
Order No.: 10L6531
Manufacturer: STAHLWILLE
per pc. 15.0535 € *
*incl. VAT plus shipping costs

Double open end wrenches to DIN 3110 in imperial sizes, type Stahlwille 4043.

Maulstellung: 15°, mit genau tolerierten Schlüsselweiten und Doppel-T-Profilschaft, aus Chrom-Alloy-Stahl, verchromt, mit polierten Köpfen. Tabellenangaben: Typ, Schlüsselweite (SW), Gesamtlänge (L), Kopfstärke (KS).

Technical attributes (type, width across flats W, length overall (L), head thickness): 40433538, W 19/32 x 11/16", L 205, 5.8 mm

Technical specifications
Version Maulschlüssel
Weight 105 g
Length 205 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 19/32, 11/16"
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement