40433538 | STAHLWILLE

Open-end wrenche, 19/32, 11/16", 15°, 205 mm, 105 g, chromium alloy steel, 40433538

Order No.: 10L6531
EAN: 4018754019786
MPN:
40433538
40433538 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
15.0535 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.05 € *
Price list
Quantity
Price per unit*
1 pcs.
15.0535 €
5 pcs.
13.5541 €
*incl. VAT plus shipping costs
Subject to prior sale

Double open end wrenches to DIN 3110 in imperial sizes, type Stahlwille 4043.

Maulstellung: 15°, mit genau tolerierten Schlüsselweiten und Doppel-T-Profilschaft, aus Chrom-Alloy-Stahl, verchromt, mit polierten Köpfen. Tabellenangaben: Typ, Schlüsselweite (SW), Gesamtlänge (L), Kopfstärke (KS).

Technical attributes (type, width across flats W, length overall (L), head thickness): 40433538, W 19/32 x 11/16", L 205, 5.8 mm

Technical specifications
Filter Property Value
Version open-end wrenche
spanner size 19/32, 11/16"
Mouth position 15°
Length 205 mm
Weight 105 g
Material chromium alloy steel
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes