40481616- | STAHLWILLE
Ring/open-end wrench, 1/4", 15°, 105 mm, 14 g, chromium alloy steel, 40481616-

Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Imperial sizes, type 4048.
Technical attributes (type, width across flats W, length overall L, weight): 40481616, W 1/4", L 105 mm, 14 g
Version | Ring-/Maulschlüssel | |
Weight | 14 g | |
Length | 105 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 1/4" |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |