40482424 | STAHLWILLE

Ring/open-end wrench, 3/8", 15°, 125 mm, 32 g, chromium alloy steel, 40482424

Order No.: 10L6534
EAN: 4018754020133
MPN:
40482424
40482424 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
14.9345 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
14.93 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9345 €
5 pcs.
13.4470 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sets of box end/open end wrenches, type STAHLWILLE 40.

Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.

Imperial sizes, type 4048.

Technical attributes (type, width across flats W, length overall L, weight): 40482424, W 3/8", L 125 mm, 32 g

Technical specifications
Version Ring-/Maulschlüssel
Weight 32 g
Length 125 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 3/8"
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes