40482828- | STAHLWILLE

Ring/open-end wrench, 7/16", 15°, 135 mm, 41 g, chromium alloy steel, 40482828-

Order No.: 06L7554
EAN: 4018754020140
MPN:
40482828-
40482828- STAHLWILLE Spanners
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Ring/open-end wrench, 7/16", 15°, 135 mm, 41 g, chromium alloy steel, 40482828
Ring/open-end wrench, 7/16", 15°, 135 mm, 41 g, chromium alloy steel, 40482828
Order No.: 10L6535
Manufacturer: STAHLWILLE
per pc. 15.5890 € *
*incl. VAT plus shipping costs

Sets of box end/open end wrenches, type STAHLWILLE 40.

Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.

Imperial sizes, type 4048.

Technical attributes (type, width across flats W, length overall L, weight): 40482828, W 7/16", L 135 mm, 41 g

Technical specifications
Version Ring-/Maulschlüssel
Weight 41 g
Length 135 mm
Material Chrom-Legierung-Stahl
Mouth position 15°
spanner size 7/16"
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement