40483232 | STAHLWILLE
Ring/open-end wrench, 1/2", 15°, 160 mm, 57 g, chromium alloy steel, 40483232
Order No.: 10L6536
EAN: 4018754020157
MPN:
40483232
Unit Price (€ / pc.)
16.2435 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2435 €
5 pcs.
14.6370 €
*incl. VAT plus shipping costs
**Subject to prior sale
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Imperial sizes, type 4048.
Technical attributes (type, width across flats W, length overall L, weight): 40483232, W 1/2", L 160 mm, 57 g
Technical specifications
Version | Ring-/Maulschlüssel | |
Weight | 57 g | |
Length | 160 mm | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 1/2" |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |