96400305 | STAHLWILLE
Double open-end wrench kit, 8 pieces with bag, 6-22 mm, 15°, 745 g, chromium alloy steel, 96400305
Order No.: 10L6555
EAN: 4018754080458
MPN:
96400305
Unit Price (€ / pc.)
71.4119 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
71.41 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4119 €
3 pcs.
64.2957 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double open-end wrench set, 96400305, STAHLWILLE
Features
- Roll bag with velcro closure made of extremely durable textile material
Technical specifications
Version | Doppelmaulschlüssel-Satz | |
Weight | 745 g | |
Contents | 8-teilig mit Tasche | |
Material | Chrom-Legierung-Stahl | |
Mouth position | 15° | |
spanner size | 6-22 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |