96400651 | STAHLWILLE
Double open-end wrench kit, 15 pieces with bag, 3.2-14 mm, 296 g, 96400651
Order No.: 10L6558
EAN: 4018754080557
MPN:
96400651
Unit Price (€ / pc.)
159.6147 € *
Available: 1 pcs.
Leadtime: 3 Weeks **
Total Price:
159.61 € *
Price list
Quantity
Price per unit*
1 pcs.
159.6147 €
3 pcs.
144.7397 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double open-end wrench set, 96400651, STAHLWILLE
Features
- Roll bag with velcro closure made of extremely durable textile material
Technical specifications
Version | Doppelmaulschlüssel-Satz | |
Weight | 296 g | |
Contents | 15-teilig mit Tasche | |
spanner size | 3,2-14 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |