96401005 | STAHLWILLE

Open-ended ring wrench kit, 17 pieces with bag, 6-22 mm, 1874 g, 96401005

Order No.: 10L6559
EAN: 4018754080717
MPN:
96401005
96401005 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
248.4482 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
248.45 € *
Price list
Quantity
Price per unit*
1 pcs.
248.4482 €
3 pcs.
225.4455 €
*incl. VAT plus shipping costs
**Subject to prior sale

Combination wrench set, 96401005, STAHLWILLE

Features

  • DIN 3113 Form B/ISO 7738 Form B
  • Chrome alloy steel, chrome plated
Technical specifications
Version Maul-Ringschlüssel-Satz
Weight 1874 g
Contents 17-teilig mit Tasche
spanner size 6-22 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes