96401007 | STAHLWILLE
Open-ended ring wrench kit, 10 pieces with bag, 8-19 mm, 1235 g, 96401007
Order No.: 10L6561
EAN: 4018754095964
MPN:
96401007
Unit Price (€ / pc.)
144.3589 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
144.36 € *
Price list
Quantity
Price per unit*
1 pcs.
144.3589 €
3 pcs.
129.5196 €
*incl. VAT plus shipping costs
**Subject to prior sale
Combination wrench, 96401007, STAHLWILLE
Features
- DIN 3113 Form B/ISO 7738 Form B
- Chrome alloy steel, chrome plated
Technical specifications
Version | Maul-Ringschlüssel-Satz | |
Weight | 1235 g | |
Contents | 10-teilig mit Tasche | |
spanner size | 8-19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |