96410405 | STAHLWILLE

Double open-end wrench kit, 8 pieces, 6-22 mm, 1220 g, 96410405

Order No.: 10L6562
EAN: 4018754080977
MPN:
96410405
96410405 STAHLWILLE Spanners
Image may differ
Unit Price (€ / pc.)
119.3570 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
119.36 € *
Price list
Quantity
Price per unit*
1 pcs.
119.3570 €
3 pcs.
107.4451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Double-ended ring wrench set, 96410405, STAHLWILLE

Features

  • Offset
Technical specifications
Version Doppelmaulschlüssel-Satz
Weight 1220 g
Contents 8-teilig
spanner size 6-22 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes