96410408 | STAHLWILLE
Double open-end wrench kit, 7 pieces, 6-19 mm, 930 g, 96410408
Order No.: 10L6565
EAN: 4018754122943
MPN:
96410408
Unit Price (€ / pc.)
95.7831 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
95.78 € *
Price list
Quantity
Price per unit*
1 pcs.
95.7831 €
3 pcs.
86.3464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-ended ring wrench set, 96410408, STAHLWILLE
Features
- Offset
Technical specifications
Version | Doppelmaulschlüssel-Satz | |
Weight | 930 g | |
Contents | 7-teilig | |
spanner size | 6-19 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |