96410409 | STAHLWILLE
Double open-end wrench kit, 9 pieces, 6-24 mm, 1615 g, 96410409
Order No.: 10L6566
EAN: 4018754122950
MPN:
96410409
Unit Price (€ / pc.)
151.2847 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
151.28 € *
Price list
Quantity
Price per unit*
1 pcs.
151.2847 €
3 pcs.
134.3272 €
*incl. VAT plus shipping costs
**Subject to prior sale
Double-ended ring wrench set, 96410409, STAHLWILLE
Features
- Offset
Technical specifications
Version | Doppelmaulschlüssel-Satz | |
Weight | 1615 g | |
Contents | 9-teilig | |
spanner size | 6-24 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |