96411712 | STAHLWILLE

Ratchet combination wrench, 12 pieces with bag, 8-19 mm, 1745 g, 96411712

Order No.: 10L6568
EAN: 4018754239313
MPN:
96411712
96411712 STAHLWILLE Spanners Image 1
96411712 STAHLWILLE Spanners Image 2
Image may differ
Unit Price (€ / pc.)
312.3036 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
312.30 € *
Price list
Quantity
Price per unit*
1 pcs.
312.3036 €
3 pcs.
283.0177 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ratchet combination wrench set, 96411712, STAHLWILLE

Features

  • Roll-up wallet made of extremely tough textile with velcro fastener
Technical specifications
Version Ratschen-Ringmaulschlüssel
Weight 1745 g
Contents 12-teilig mit Tasche
spanner size 8-19 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes