LS02-1B66-PP-500W | Standex Electronics
Liquid level sensor, PP, LS02-1B66-PP-500W
Order No.: 30G2652
EAN: 4099889456769
MPN:
LS02-1B66-PP-500W
9522712054
Unit Price (€ / pc.)
9.0678 € *
Available: 0 pcs.
Leadtime: On Request **
Level sensor, LS02-1B66-PP-500W, Standex Electronics
Standard liquid level sensor. The sensor has to be mounted vertically for best results. This product is suitable for liquid container monitoring in household appliances, automotive applications, test and measurement, and control technology.
Technical specifications
Connection | M10-Stecker | |
Shell Material | PP | |
Product type | Schwimmerschalter | |
Switching Voltage (DC) | 200 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |