M04 | Standex Electronics
Magnet, AINiCo, (L x W x H) 23 x 13.9 x 5.9 mm, M04
Unit Price (€ / pc.)
1.7255 € *
Available: 167 pcs.
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
2 pcs.
1.7255 €
10 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnet for switches MK04, type M04.
Power product (W x H max; .): typical 39.8 kJ/m³. Remanence: typically 1210 mT. Coercivity of magnetic flow: typically 51.3 kA/m. Density: typically 7.4 g/cm³. Version: integrated round rod magnet made of AlNiCo 500.
Technical attributes (type, cable length): M4, magnet.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Magnetisation | axial | |
| Material | AINiCo | |
| Remanence | 1.12 T | |
| Length | 23 mm | |
| Width | 13.9 mm | |
| Height | 5.9 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85051990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |