KSK-1A52-2030 | Standex Electronics
Reed switche, PCB mounting, 1 Form A (N/O), 50 W, 350 V (DC), 0.5 A, KSK-1A52-2030
Unit Price (€ / pc.)
2.1896 € *
Available: 446 pcs.
Leadtime: 3 Weeks **
Total Price:
2.19 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1896 €
25 pcs.
1.9873 €
100 pcs.
1.9040 €
250 pcs.
1.8445 €
1000 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed switch, KSK-1A52-2030, Standex Electronics
The KSK-1A52-2030 is a high breakdown voltage reed switch with glass length of 21.0 mm and diameter of 2.75 mm. Rated power 50 W, Switching voltage 350 VDC, Switching current 0.5 Amp DC.
Features
- High power
- Line voltage
Applications
- Position sensor
- Valve detection
- Level sensor
- Automotive
- White goods
Technical specifications
Connection | Axial | |
diameter | 2.75 mm | |
Length | 21 mm | |
Assembly | Leiterplattenmontage | |
Product type | Reedschalter | |
Latching switching function | 1 Schließer | |
Breaking capacity | 50 W | |
Switching Voltage (DC) | 350 V | |
switching current | 0.5 A | |
Contact resistance | 150 mΩ |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |