MK01-B | Standex Electronics

Reed switche, SMD, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK01-B

Order No.: 30G237
EAN: 4099889448436
MPN:
MK01-B
Series: MK01
MK01-B Standex Electronics Proximity Switches, Reed switches Image 1
MK01-B Standex Electronics Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
1.2614 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,522.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2000 pcs.
1.2614 €

Reed sensor, MK01-B, Standex Electronics

The MK01-B is a SPDT Changeover surface mount reed sensor used in On/Off control switch, proximity, motion, position detection with high power switch option. Supplied in tape and reel according to IEC 286/part 3. UL Approval.

Features

  • Supplied in tape and reel
  • J-Lead
  • Excellent for low power operations

Applications

  • On/Off Control switch
  • Position detection
  • Switching element
  • Appliance
  • Telecommunication
  • Security
Technical specifications
Connection SMD
Length 18.8 mm
Assembly SMD
Product type Reedsensor
Latching switching function 1 Schließer
Breaking capacity 10 W
Switching Voltage (DC) 180 V
switching current 0.5 A
Contact resistance 150 mΩ
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Rolle mit 2.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes