MK02/1-1A66-500W | Standex Electronics
Reed switche, PBT, Surface mounting, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK02/1-1A66-500W
Unit Price (€ / pc.)
16.5053 € *
Standard delivery time from the manufacturer is: 5 Weeks
Reed sensor, MK02/1-1A66-500W, Standex Electronics
The MK02/1-1A66-500W is a ferrous metal detection screw fastened flange mount reed sensor in a rectangular housing with cable terminals. Front or above operation. UL Approval, IP67 Rated.
Applications
- Door and window control
- Fire protection doors
- Safety and interlock sensing
- Appliance
- Industrial
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | PBT | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 180 V | |
| switching current | 0.5 A | |
| Contact resistance | 150 mΩ | |
| Detecting distance | 4.5-15 mm | |
| Assembly | Surface mounting | |
| Connection | stranded wires | |
| Length | 32.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |