MK03-1A66C-500W | Standex Electronics

Reed switche, magnet, built-in mounting, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK03-1A66C-500W

Order No.: 30G2412
EAN: 4099889448610
MPN:
MK03-1A66C-500W
2233711054
Series: MK03
MK03-1A66C-500W Standex Electronics Proximity Switches, Reed switches Image 1
MK03-1A66C-500W Standex Electronics Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
4.4506 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,225.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
4.4506 €

Reed sensor, MK03-1A66C-500W, Standex Electronics

The MK03-1A66C-500W is a panel mount (5.75mm) reed sensor supplied in a cylindrically shaped housing with cable terminals. Optional internal switch, cable, length, and termination. UL Approval.

Applications

  • Door and window control
  • With magnetic floats for water level detection
  • Position sensing
  • Appliance
  • Industrial
  • Security
Technical specifications
Connection Litzen
Version Magnet
diameter 5.8 mm
Detecting distance 25 mm
Length 25.5 mm
Assembly Einbaumontage
Product type Reedsensor
Latching switching function 1 Schließer
Breaking capacity 10 W
Switching Voltage (DC) 180 V
switching current 0.5 A
Contact resistance 150 mΩ
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes