MK04-1C90C-500W | Standex Electronics
Reed switche, PBT, Surface mounting, 1 Form C (NO/NC), 20 W, 175 V (DC), 0.5 A, MK04-1C90C-500W
Unit Price (€ / pc.)
10.6148 € *
Available: 71 pcs.
Leadtime: 5 Weeks **
Total Price:
10.61 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6148 €
10 pcs.
9.3415 €
50 pcs.
8.6989 €
150 pcs.
8.3181 €
500 pcs.
7.9016 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed sensor, MK04-1C90C-500W, Standex Electronics
The MK04-1C90C-500W is the best value screw fastened flange mount reed sensor in a rectangular housing with cable terminals. Used in position, proximity, motion, level, and end limit sensing. Optional internal switch, cable, length, and termination. UL Approval.
Applications
- Door and window control
- Appliance
- Industrial
- Security
Technical specifications
Connection | Litzen | |
Version | PBT | |
Detecting distance | 20 mm | |
Length | 23 mm | |
Assembly | Aufbaumontage | |
Product type | Reedsensor | |
Latching switching function | 1 Wechsler | |
Breaking capacity | 20 W | |
Switching Voltage (DC) | 175 V | |
switching current | 0.5 A | |
Contact resistance | 150 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |