MK05-1A66B-500W | Standex Electronics
Reed switche, magnet, Surface mounting, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MK05-1A66B-500W
Unit Price (€ / pc.)
3.7009 € *
Available: 0 pcs.
Leadtime: On Request **
Reed sensor, MK05-1A66B-500W, Standex Electronics
The MK05-1A66B-500W is the best value screw fastened flange mount reed sensor in a rectangular housing with cable terminals. Used in position, proximity, motion, level, and end limit sensing. Optional internal switch, cable, length, and termination. UL Approval.
Applications
- Door and window control
- Appliance
- Industrial
- Security
Technical specifications
Connection | Litzen | |
Version | Magnet | |
Length | 23 mm | |
Assembly | Aufbaumontage | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 200 V | |
switching current | 0.5 A | |
Contact resistance | 150 mΩ |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |