MK16-D-2 | Standex Electronics

Reed switche, SMD, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MK16-D-2

Order No.: 30G2407
EAN: 4099889448597
MPN:
MK16-D-2
Series: MK16
MK16-D-2 Standex Electronics Proximity Switches, Reed switches Image 1
MK16-D-2 Standex Electronics Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
1.6184 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4,046.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.6184 €

Reed sensor, MK16-D-2, Standex Electronics

The MK16-D-2 is a miniature surface mount reed sensor used in On/Off control switch, proximity, motion, position detection. Supplied in tape and reel according to IEC 286/part 3. Axial or gull-wing lead designs available. UL Approval.

Features

  • Supplied in tape and reel
  • Excellent for low power operations

Applications

  • Switching element in microphones
  • Appliance
  • Telecommunication
  • Security
Technical specifications
Connection SMD
Length 12.3 mm
Assembly SMD
Product type Reedsensor
Latching switching function 1 Schließer
Breaking capacity 10 W
Switching Voltage (DC) 200 V
switching current 0.5 A
Contact resistance 150 mΩ
Logistics
Country of origin DE
Customs tariff number 85365080
Original Packaging Rolle mit 2.500 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes