MK17-B-2 | Standex Electronics
Reed switche, SMD, 1 Form A (N/O), 10 W, 170 V (DC), 0.5 A, MK17-B-2
Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 3 Weeks
Reed sensor, MK17-B-2, Standex Electronics
The MK17-B-2 is a ultraminiature surface mount reed aensor used in On/Off control switch, proximity, motion, position detection. Supplied in tape and reel according to IEC 286/part 3. Axial, gull-wing or J-lead designs available. UL Approval.
Features
- Supplied in tape and reel
- Excellent for low power operations
Applications
- Switching element
- Appliance
- Telecommunication
- Security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 170 V | |
| switching current | 0.5 A | |
| Contact resistance | 200 mΩ | |
| Assembly | SMD | |
| Connection | SMD | |
| Length | 12.3 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Original Packaging | Reel with 2,000 pieces |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |