MK17-B-3 | Standex Electronics
Reed switche, SMD, 1 Form A (N/O), 10 W, 170 V (DC), 0.5 A, MK17-B-3
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Leadtime: On Request **
Reed sensor, MK17-B-3, Standex Electronics
The MK17-B-3 is a ultraminiature surface mount reed aensor used in On/Off control switch, proximity, motion, position detection. Supplied in tape and reel according to IEC 286/part 3. Axial, gull-wing or J-lead designs available. UL Approval.
Features
- Supplied in tape and reel
- Excellent for low power operations
Applications
- Switching element
- Appliance
- Telecommunication
- Security
Technical specifications
Connection | SMD | |
Length | 12.3 mm | |
Assembly | SMD | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 170 V | |
switching current | 0.5 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Original Packaging | Rolle mit 2.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |