MK20/1-C-100W | Standex Electronics
Reed switche, built-in mounting, 1 Form A (N/O), 10 W, 30 V (DC), 0.5 A, MK20/1-C-100W
Unit Price (€ / pc.)
3.4867 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Reed sensor, MK20/1-C-100W, Standex Electronics
The MK20/1-C-100W is a miniature (3.0mm) panel mount reed sensor supplied in a cylindrically shaped housing with cable terminals. Optional cable, length, and termination. UL Approval.
Applications
- Door and window contacts
- With magnetic floats for water level detection
- Position sensing
- Appliance
- Industrial
- Security
Technical specifications
Connection | Litzen | |
diameter | 3 mm | |
Length | 10 mm | |
Assembly | Einbaumontage | |
Product type | Reedsensor | |
Latching switching function | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (DC) | 30 V | |
switching current | 0.5 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |