MK23-35-B-2 | Standex Electronics

Reed switche, glass, SMD, 1 Form A (N/O), 15 W, 200 V (DC), 1 A, MK23-35-B-2

Order No.: 30G207
EAN: 4099889448306
MPN:
MK23-35-B-2
Series: MK23
MK23-35-B-2 Standex Electronics Proximity Switches, Reed switches Image 1
MK23-35-B-2 Standex Electronics Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1,368.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.5474 €

Reed sensor, MK23-35-B-2, Standex Electronics

The MK23-35-B-2 is a miniature surface mount reed switch with glass length of 10.5 mm and diameter of 2.1 mm. Rated power 20 W, Switching voltage 200 VDC, Switching current 1 Amp DC. The MK23-35 surface mount reed switch is a bare glass version of our surface mount reed sensors, offering a more economic and compact design.

Features

  • Close differential
  • Long life expectancy

Applications

  • Air conditioning
  • Gas metering
  • Barcode scanner
  • Security panel
  • Water flow gauge
Technical specifications
Filter Property Value
Product type reed sensor
Version glass
Latching switching function 1 Form A (N/O)
Breaking capacity 15 W
Switching Voltage (DC) 200 V
Switching Voltage (AC) 200 V
switching current 1 A
Contact resistance 150 mΩ
Assembly SMD
Connection SMD
Length 15.75 mm
Logistics
Property Value
Country of origin DE
Original Packaging Reel with 2,500 pieces
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes