MK27-1A66B-500W | Standex Electronics
Reed switche, aluminum, cable assembly, 1 Form A (N/O), 10 W, 180 V (DC), 0.5 A, MK27-1A66B-500W
Unit Price (€ / pc.)
57.1557 € *
Standard delivery time from the manufacturer is: 5 Weeks
Reed sensor, MK27-1A66B-500W, Standex Electronics
The MK27-1A66B-500W is a high voltage aluminum screw fastened flange mount reed aensor in a rectangular housing with cable terminals. Ideal in harsh environments for proximity, position, motion, and end limit detection. Sensing distance up to 40 mm, magnet included. Optional internal switch, cable, length, and termination. IP67 Rated.
Applications
- Harsh environments position
- Agricultural engineering
- Construction
- Appliance
- Industrial
- Security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | aluminum | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 10 W | |
| Switching Voltage (DC) | 180 V | |
| switching current | 0.5 A | |
| Contact resistance | 150 mΩ | |
| Assembly | cable assembly | |
| Connection | cable connection | |
| Length | 50 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |