MK28-1C-500W | Standex Electronics

Reed switche, magnet, cable assembly, 1 Form C (NO/NC), 10 W, 175 V (DC), 0.5 A, MK28-1C-500W

Order No.: 30G206
EAN: 4099889448290
MPN:
MK28-1C-500W
Series: MK28
MK28-1C-500W Standex Electronics Proximity Switches, Reed switches Image 1
MK28-1C-500W Standex Electronics Proximity Switches, Reed switches Image 2
Image may differ
Unit Price (€ / pc.)
7.4137 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
741.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.4137 €

Reed sensor, MK28-1C-500W, Standex Electronics

The MK28-1C-500W is a magnetically conductive vane operated screw fastened reed sensor with cable terminals is ideal in harsh environments.

Applications

  • Water meter cursor detection
  • Position control
  • Locking system
  • Robotics
  • Automotive
  • Industrial
  • Security
Technical specifications
Connection Kabelanschluss
Version Magnet
Length 25.4 mm
Assembly Kabelmontage
Product type Reedsensor
Latching switching function 1 Wechsler
Breaking capacity 10 W
Switching Voltage (AC) 175 V
Switching Voltage (DC) 175 V
switching current 0.5 A
Contact resistance 150 mΩ
Logistics
Country of origin CZ
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes