CRF05-1AS | Standex Electronics
Reed relay, 5 V (DC), 1 Form A (N/O), SMD, 10 W, CRF05-1AS
Unit Price (€ / pc.)
12.6854 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Reed relays, type Standex Meder CRF.
Contact: NO. Breaking capacity: 10 W. Switching voltage: 170 V. Switching current: 0.5 A. On-state current: 1.0 A. Contact resistance: 200 mohm. Breakdown voltage contact-coil: 1.5 kVDC. Switching time: 0.1 ms. Release time: 0.02 ms. Operating temperatures: –40 to +125 °C.
Technical attributes (type, rated coil voltage, rated coil power, coil resistance, with/without solder pads): CRF05-1AS, 5.0 V, 167 mW, 150 ohm, with solder pads
Technical specifications
Connection | SMD | |
Design | SMD | |
Contact type | 1 Schließer | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 170 V | |
Switching Voltage (DC) | 170 V | |
switching current | 500 mA | |
Coil voltage (DC) | 5 V | |
Coil resistance | 150 Ω |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364110 |
Original Packaging | Rolle mit 1.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |