DIP05-1C90-51D | Standex Electronics
Reed relay, 5 V (DC), 1 Form C (NO/NC), DIP, 3 W, DIP05-1C90-51D
Unit Price (€ / pc.)
7.497 € *
Available: 0 pcs.
Leadtime: On Request **
Reed relays, type Standex-Meder DiP-1C90-.
Dual row DiL package; Grid: 2.54 mm, with solder terminals for PCB mounting. Breaking capacity: 3.0 W. Switching voltage/current: 175 VDC/0.25 A. On-state current: 1.2 A. Contact resistance: 150 mohm. Dielectric strength: 200 VDC. Response time (incl. bounce): 0.7 ms. Release time: 1.0 ms.
1 x CO contact and suppressor diode, type 1C90-51D.
Technical attributes (type, rated voltage, coil resistance, response voltage, release voltage): DIP 05, 5.0 VDC, 200 ohm, 3.5 VDC, 0.75 VDC
Technical specifications
Connection | Leiterplattenanschluss | |
Design | DIP | |
Contact type | 1 Wechsler | |
Grid | 2.54 mm | |
Breaking capacity | 3 W | |
Switching Voltage (AC) | 175 V | |
Switching Voltage (DC) | 175 V | |
switching current | 250 mA | |
Coil voltage (DC) | 5 V | |
Coil resistance | 200 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364110 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |