DIP05-2A72-21D | Standex Electronics

Reed relay, 5 V (DC), 2 Form A (N/O), DIP, 10 W, DIP05-2A72-21D

Order No.: 30G4920
EAN: 4099889350494
MPN:
DIP05-2A72-21D
3205200121
Series: DIP
DIP05-2A72-21D Standex Electronics Reed Relays Image 1
DIP05-2A72-21D Standex Electronics Reed Relays Image 2
DIP05-2A72-21D Standex Electronics Reed Relays Image 3
Image may differ
Unit Price (€ / pc.)
6.7830 € *
Available: 48 pcs.
Leadtime: 5 Weeks **
Total Price:
6.78 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7830 €
25 pcs.
5.9619 €
50 pcs.
5.7596 €
200 pcs.
5.4383 €
500 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale

Reed relays, type Meder DiP/SiL-1A72-.

Version: DIP dual-row, SiL single-row. Grid: 2.54 mm, with solder terminals for PCB mounting. Breaking capacity: 10 W. Switching voltage/current: 200 VDC/0.5 A. On-state current: 1.0 A. Contact resistance: 150 mohm. Dielectric strength: 500 VDC. Response time incl. bounce (DiP): 0.5 ms, 0.7 ms (SiL). Release time: 0.1 ms.

Dual-row, with 2 x NO contacts and suppressor diode, type 2A72-21D.

Technical attributes (type, rated voltage, coil resistance, response voltage/release voltage): DIP 05, 5.0 VDC, 200 ohm, 3.5 VDC, 0.75 VDC

Technical specifications
Connection Leiterplattenanschluss
Design DIP
Contact type 2 Schließer
Grid 2.54 mm
Breaking capacity 10 W
Switching Voltage (AC) 200 V
Switching Voltage (DC) 200 V
switching current 500 mA
Coil voltage (DC) 5 V
Coil resistance 200 Ω
Logistics
Country of origin DE
Customs tariff number 85364110
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes