DIP12-1A72-12D | Standex Electronics
Reed relay, 12 V (DC), 1 Form A (N/O), DIP, 10 W, DIP12-1A72-12D
Unit Price (€ / pc.)
3.7842 € *
Available: 42 pcs.
Leadtime: 5 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
25 pcs.
3.3320 €
100 pcs.
3.1535 €
250 pcs.
3.0464 €
1000 pcs.
2.8560 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed relays, type Meder DiP/SiL-1A72-.
Version: DIP dual-row, SiL single-row. Grid: 2.54 mm, with solder terminals for PCB mounting. Breaking capacity: 10 W. Switching voltage/current: 200 VDC/0.5 A. On-state current: 1.0 A. Contact resistance: 150 mohm. Dielectric strength: 500 VDC. Response time incl. bounce (DiP): 0.5 ms, 0.7 ms (SiL). Release time: 0.1 ms.
Dual-row, with 1 x NO contact and suppressor diode, type 1A72-12D.
Technical attributes (type, rated voltage, coil resistance, response voltage/release voltage): DIP 12, 12 VDC, 1000 ohm, 8.4 VDC, 1.8 VDC
Technical specifications
Connection | Leiterplattenanschluss | |
Design | DIP | |
Contact type | 1 Schließer | |
Grid | 2.54 mm | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 200 V | |
Switching Voltage (DC) | 200 V | |
switching current | 500 mA | |
Coil voltage (DC) | 12 V | |
Coil resistance | 1 kΩ |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364110 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |