DIP12-1C90-51D | Standex Electronics
Reed relay, 12 V (DC), 1 Form C (NO/NC), DIP, 3 W, DIP12-1C90-51D
Unit Price (€ / pc.)
6.9972 € *
Available: 35 pcs.
Leadtime: 5 Weeks **
Total Price:
7.00 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9972 €
25 pcs.
6.1523 €
50 pcs.
5.9500 €
200 pcs.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed relays, type Standex-Meder DiP-1C90-.
Dual row DiL package; Grid: 2.54 mm, with solder terminals for PCB mounting. Breaking capacity: 3.0 W. Switching voltage/current: 175 VDC/0.25 A. On-state current: 1.2 A. Contact resistance: 150 mohm. Dielectric strength: 200 VDC. Response time (incl. bounce): 0.7 ms. Release time: 1.0 ms.
1 x CO contact and suppressor diode, type 1C90-51D.
Technical attributes (type, rated voltage, coil resistance, response voltage, release voltage): DIP 12, 12 VDC, 500 ohm, 8.4 VDC, 1.8 VDC
Technical specifications
Connection | Leiterplattenanschluss | |
Design | DIP | |
Contact type | 1 Wechsler | |
Grid | 2.54 mm | |
Breaking capacity | 3 W | |
Switching Voltage (AC) | 175 V | |
Switching Voltage (DC) | 175 V | |
switching current | 250 mA | |
Coil voltage (DC) | 12 V | |
Coil resistance | 500 Ω |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364110 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |