DIP24-1C90-51L | Standex Electronics
Reed relay, 24 V (DC), 1 Form C (NO/NC), DIP, 3 W, DIP24-1C90-51L
Unit Price (€ / pc.)
7.3304 € *
Available: 70 pcs.
Leadtime: 5 Weeks **
Total Price:
7.33 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3304 €
25 pcs.
6.4498 €
50 pcs.
6.2356 €
200 pcs.
5.8786 €
500 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed relays, type Standex-Meder DiP-1C90-.
Dual row DiL package; Grid: 2.54 mm, with solder terminals for PCB mounting. Breaking capacity: 3.0 W. Switching voltage/current: 175 VDC/0.25 A. On-state current: 1.2 A. Contact resistance: 150 mohm. Dielectric strength: 200 VDC. Response time (incl. bounce): 0.7 ms. Release time: 1.0 ms.
1 x CO contact, without suppressor diode, type 1C90-51L.
Technical attributes (type, rated voltage, coil resistance, response voltage, release voltage): DIP 24, 24 VDC, 2000 ohm, 16.8 VDC, 3.6 VDC
Technical specifications
Connection | Leiterplattenanschluss | |
Design | DIP | |
Contact type | 1 Wechsler | |
Grid | 2.54 mm | |
Breaking capacity | 3 W | |
Switching Voltage (AC) | 175 V | |
Switching Voltage (DC) | 175 V | |
switching current | 250 mA | |
Coil voltage (DC) | 24 V | |
Coil resistance | 2 kΩ |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364110 |
Original Packaging | Stange mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |