H24-1B83 | Standex Electronics
Reed relay, 24 V (DC), 1 Form B (N/C), 50 W, H24-1B83
High-voltage reed relays, type Standex-Meder H.
With horizontal wires. Strap and mounting hole for M 4 screw; Contact type: 1 NO or 1 NC. Breaking capacity: max. 50 W. Switching voltage: max. 7.5 or 10 kV. Switching current: max. 3.0 A. On-state current: max. 5.0 A. Contact resistance (static): max. 150 mohm. Dielectric strength of contact coil: min. 15 kVDC. Response time (including bounce): max. 3.0 ms. Release time: max. 1.5 ms. Operating temperatures: –20 to +70 °C.
1 x NC contact, 7.5 kV switching voltage.
Technical attributes (type, coil voltage, typical coil resistance, max. pick-up voltage/min. release voltage, typical rated power): H24-1B83, 24 VDC, 650 ohm, 16.8/3.6 VDC 886 mW
Connection | Litzen | |
Contact type | 1 Öffner | |
Breaking capacity | 50 W | |
Switching Voltage (AC) | 7.5 kV | |
Switching Voltage (DC) | 7.5 kV | |
switching current | 3 A | |
Coil voltage (DC) | 24 V | |
Coil resistance | 650 Ω |
Country of origin | DE |
Customs tariff number | 85364110 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |