HE24-1B83-150 | Standex Electronics
Reed relay, 24 V (DC), 1 Form B (N/C), 50 W, HE24-1B83-150
High-voltage reed relays, type Standex-Meder HE.
For PCB mounting, with connecting cable (PTFE insulation), AWG 20/7; Contact type: 1 NO or 1 NC. Rated voltage: 24 VDC. Breaking capacity: max. 50 W. Switching voltage: max. 7500 VDC. Switching current: max. 3.0 A. On-state current: max. 5.0 A,. Contact resistance (static): max. 150 mohm. Pick-up voltage: max. 18 VDC. Release voltage: min. 3.5 VDC. Response time: (including bounce): max. 3.0 ms. Release time: max. 1.5 ms. Operating temperatures: –20 to +70 °C.
1 x NC contact.
Coil resistance: max. 1650 ohm. Rated power: 385 mW.
Type: HE24-1B83-150, high-voltage reed relay
Anschluss | Litzen | |
Kontaktart | 1 Öffner | |
Schaltleistung | 50 W | |
Schaltspannung (AC) | 7.5 kV | |
Schaltspannung (DC) | 7.5 kV | |
Schaltstrom | 3 A | |
Spulenspannung (DC) | 24 V | |
Spulenwiderstand | 1.65 kΩ |
Ursprungsland | CN |
Zolltarifnummer | 85364110 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |