LI12-1A85 | Standex Electronics
High-voltage reed relay, 12 V (DC), 1 Form A (N/O), DIP, 100 W, LI12-1A85
Unit Price (€ / pc.)
10.3054 € *
Standard delivery time from the manufacturer is: 5 Weeks
High-voltage reed relays, type Standex Meder LI05.
Contact: NO. Breaking capacity: 100 W. Switching voltage: 1.0 kV. Switching current: 1.0 A. On-state current: 2.5 A. Contact resistance: 150 mohm. Breakdown voltage contact-coil: 7.0 kVDC. Switching time: 1.1 ms. Release time: 0.1 ms. Operating temperatures: –20 to +70 °C.
Technical attributes (type, rated coil voltage, rated coil power, coil resistance): LI12-1A85, 12 VDC, 211 mW, 680 ohm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form A (N/O) | |
| Design | DIP | |
| switching current | 1 A | |
| Coil voltage (DC) | 12 V | |
| Coil resistance | 680 Ω | |
| Switching Voltage (DC) | 1 kV | |
| Switching Voltage (AC) | 1 kV | |
| Breaking capacity | 100 W | |
| Connection | PCB connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Original Packaging | Bar with 16 pieces |
| Customs tariff number | 85364110 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |